Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 16 mm
- RS Stock No.:
- 590-986
- Mfr. Part No.:
- MDCD51-24-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 590-986
- Mfr. Part No.:
- MDCD51-24-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD51 | |
| Standards/Approvals | RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD51 | ||
Standards/Approvals RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers an unparalleled solution for precision applications, seamlessly accommodating misalignment while ensuring robust torque transmission. Designed with a balanced structure, it effectively minimises vibration and enhances operational stability at high speeds. Engineered from high-quality anodised aluminium, it boasts an impressive design that combines strength with lightweight performance, supporting speeds of up to 10,000 RPM. The innovative double disc configuration, along with stainless steel disc springs, allows for exceptional flexibility in alignment adjustments, making it an ideal choice for a variety of demanding environments including semiconductor and solar applications. With stringent manufacturing standards and a commitment to compliance, this coupling is crafted in the USA to meet the highest quality benchmarks.
Optimised for high speed applications ensuring efficient performance and minimal vibration
Constructed from durable aluminium which provides excellent strength whilst being lightweight
Features a zero backlash design enhancing positioning accuracy for critical tasks
The compact design allows for easy integration into various machinery layouts
Provided with recommended torque settings for optimal installation and performance
Manufactured under strict controls to uphold quality and reliability standards
Offers excellent compatibility with metric hardware for versatile use across applications
Wide operating temperature range ensures performance in diverse environments
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 12 mm
