Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-192
- Mfr. Part No.:
- MDCD51-17-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 591-192
- Mfr. Part No.:
- MDCD51-17-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 17mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 17mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals MIL-A-8625 Type II Class 2, REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling accommodates misalignment while maintaining zero-backlash, ensuring optimal efficiency in high-speed applications. With an aluminium construction that balances weight and durability, it supports a maximum speed of 10,000 RPM, making it ideal for demanding environments such as semiconductor manufacturing and machine tools. This coupling's innovative design features anodised aluminium hubs and resilient stainless steel disc springs, offering remarkable torsional rigidity and minimal vibration. Crafted meticulously in the USA, this coupling meets stringent quality standards and is fully compliant with RoHS3 and REACH, ensuring not only top-notch performance but also environmental responsibility.
Exceptional lightweight design enhances system responsiveness
Balanced construction reduces vibrations even at high speeds
Robust aluminium build ensures longevity and reliability
Zero backlash functionality promotes precise positioning
Mitigates misalignment with advanced engineering principles
Manufacturing processes adhere to strict quality controls
Suitable for a wide range of applications across various industries
Compatible with metric hardware for ease of installation
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 16 mm
