Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-079
- Mfr. Part No.:
- MDCD41-19-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-079
- Mfr. Part No.:
- MDCD41-19-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 55mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 55mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to accommodate a range of bore sizes while providing a robust solution for precise positioning. Engineered from anodised aluminium, it features a lightweight build that enables high-speed applications, achieving optimal performance at up to 10,000 RPM. The product's unique double disc design, paired with individually bending discs, ensures zero backlash and a balanced mechanism that mitigates vibration, making it ideal for industries such as semiconductor manufacturing and machine tools. With stringent manufacturing standards observed at our Marlborough, MA facility, this coupling is not only compliant with RoHS3 and REACH regulations but also promises exceptional durability and reliability in all scenarios.
Lightweight and low inertia for enhanced speed performance
Balanced design minimises vibrations during operation
Manufactured from high grade materials for durability
Meets strict compliance standards for environmental safety
Optimized for precise positioning in demanding applications
Allows for accommodating various misalignment types effortlessly
Streamlined installation process for user convenience
Offers outstanding torque capabilities for robust performance
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 18 mm
