Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 19 mm
- RS Stock No.:
- 593-157
- Mfr. Part No.:
- MDCD41-19-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 593-157
- Mfr. Part No.:
- MDCD41-19-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 19mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 19mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications, providing an exceptional balance of rigidity and lightweight construction. Its unique double disc design accommodates misalignment while ensuring zero backlash, making it ideal for precision positioning in a variety of industries including semiconductor and machine tools. Constructed from high-quality materials such as anodised aluminium and stainless steel disc springs, this coupling is engineered to perform with minimal vibration at speeds of up to 10,000 RPM. Manufactured with strict controls in the USA, it adheres to international standards for quality and reliability, ensuring longevity and superior performance in demanding environments.
It features a robust design that reduces vibration effectively
The zero backlash characteristic enhances positioning accuracy
Lightweight construction minimises inertia during operation
Complies with RoHS3 and REACH regulations for environmental safety
Dynamic torque ratings support both reversing and non reversing applications
It boasts a high maximum speed capability suitable for advanced machinery
Versatile installation instructions simplify coupling alignment and torque application
Material sourced exclusively from North American mills guarantees premium quality
Performance metrics are validated to exceed typical industry standards
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 14 mm
