Ruland, 25.4 mm OD 7 mm, 38.7 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 592-089
- Mfr. Part No.:
- MBCLK25-7-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 592-089
- Mfr. Part No.:
- MBCLK25-7-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.891 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 610μm | |
| Bore Size B | 6mm | |
| Bore Size A | 7mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCLK25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, Class 2, MIL-A-8625 Type II, REACH, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.891 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 610μm | ||
Bore Size B 6mm | ||
Bore Size A 7mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBCLK25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, Class 2, MIL-A-8625 Type II, REACH, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling by Ruland embodies a blend of precision engineering and versatile performance, designed to enhance the efficiency of mechanical systems. Featuring a compact design with 7mm x 6mm bores, it ensures robust connectivity while accommodating various misalignment types. Made from anodized aluminum and a stainless steel bellows, it showcases a lightweight yet durable structure that significantly reduces inertia. This coupling is perfect for high-speed applications, supporting rotational speeds of up to 10,000 RPM without compromising performance. Its zero-backlash capability and balanced design minimize vibrations, making it an exceptional choice for intricate positioning tasks in stepper and servo applications. Crafted with attention to quality, it guarantees reliability and longevity, thus becoming an asset in any engineering environment.
Lightweight design promotes efficiency in high-speed applications
Zero-backlash feature ensures precise transmission of movement
Compatible with various types of misalignment for enhanced versatility
Manufactured from high-quality materials for superior durability
Balanced design reduces vibrations, ensuring smoother operation
Related links
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
