Ruland, 25.4 mm OD 10 mm, 38.7 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 591-748
- Mfr. Part No.:
- MBCLK25-10-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 591-748
- Mfr. Part No.:
- MBCLK25-10-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.866 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 610μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 6mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.866 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 610μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 6mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp bellows coupling designed for precision performance in high-speed applications. Engineered with a zero-backlash mechanism and a balanced structural design, this coupling adeptly accommodates various misalignments while providing superior torsional rigidity. With its robust construction of anodized aluminum hubs and a stainless steel bellows, it offers remarkable resilience against torque loads, making it ideal for demanding environments. Its lightweight nature ensures minimal inertia, allowing seamless operation at speeds up to 10,000 RPM. Manufactured in the USA under stringent quality controls, the MBCLK25-10-6-A meets high industry standards, ensuring reliability and excellence for critical applications such as stepper motors and encoders.
Constructed from high-quality anodised aluminium and stainless steel for durability
Features a unique design that ensures zero backlash during operation
Accommodates various misalignments, enhancing operational flexibility
Lightweight and low inertia, perfect for fast-paced environments
Manufactured to exceed DIN 912 12.9 standards, ensuring maximum torque capabilities
Related links
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
