Ruland, 25.4 mm OD 8 mm, 38.7 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 593-469
- Mfr. Part No.:
- MBCLK25-8-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 593-469
- Mfr. Part No.:
- MBCLK25-8-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.886 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Bore Size B | 6mm | |
| Bore Size A | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCLK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.886 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Bore Size B 6mm | ||
Bore Size A 8mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MBCLK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is expertly designed for precision and reliability, combining advanced engineering with high-quality materials. Built for a variety of applications, it accommodates both misalignment and torsional loads, ensuring a smooth operation at high RPMs. The coupling's balanced design results in reduced vibration, making it ideal for precision positioning in stepper and servo applications. With its lightweight construction and impressive torque ratings, this product meets the demands of high-performance systems while maintaining robustness and flexibility.
Constructed from anodised aluminium hubs for durability and reduced weight
Engineered with stainless steel bellows to flex while remaining torsionally rigid
Features zero-backlash operation for enhanced positioning accuracy
Designed to support operations at speeds up to 10,000 RPM
Utility in varied applications due to high torsional rigidity and flexibility
Related links
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
