Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-017
- Mfr. Part No.:
- MDCD33-14-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 592-017
- Mfr. Part No.:
- MDCD33-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is meticulously crafted to offer exceptional performance in demanding applications. Designed with precision, it features a balanced structure to minimise vibration, ensuring reliable operation even at high speeds. The unique double disc configuration, composed of anodised aluminium hubs and stainless steel disc springs, allows for accurate misalignment accommodation. With a lightweight yet robust construction, this coupling promises low inertia, making it an ideal choice for various systems, including semiconductor and printing machinery. Its manufacturing process adheres to strict quality controls, further enhancing durability and efficiency. Say goodbye to backlash and enjoy seamless transmission with this expertly engineered coupling solution.
Constructed from solid bar stock exclusively sourced from North America
Accommodates various misalignment types due to its flexible disc design
Robust performance designed for applications up to 10000 RPM
Maximises torque capabilities through superior material strength
Lightweight design ensuring low inertia suitable for high speed operations
Manufactured under stringent controls for exceptional quality and reliability
Meets RoHS3 and REACH compliance standards to ensure safety and environmental responsibility
Includes metric hardware with precision specifications for enhanced compatibility
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
