Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-712
- Mfr. Part No.:
- MDCD33-14-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 591-712
- Mfr. Part No.:
- MDCD33-14-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 45mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 45mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and efficiency in high-speed applications. With its robust aluminium construction, this coupling ensures zero backlash while effectively reducing vibration. Its balanced design accommodates misalignments, making it ideal for a variety of industries such as semiconductor, solar, and printing. This coupling is meticulously manufactured under stringent controls to guarantee exceptional quality and performance, capable of sustaining speeds up to 10,000 RPM. Its lightweight design, sourced from premium North American materials, further enhances operational efficiency while maintaining compliance with RoHS3 and REACH standards. Advanced engineering ensures a torsionally rigid connection suitable for precise positioning tasks, establishing this product as a reliable solution for both common and specialised applications.
Constructed from high quality RoHS3 and REACH compliant materials for environmental safety
Lightweight design facilitates high speed performance with minimal inertia
Zero backlash functionality enhances accuracy in motion control
Balanced design effectively reduces vibration in high speed settings
Machined from solid bar stock supporting rigorous quality assurance
Compatible with standard metric hardware for easier integration
Dynamic torque ratings provide reliable performance under varied conditions
Designed to accommodate significant misalignment ensuring versatility
Manufactured in the USA supporting local industry and quality craftsmanship
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
