Ruland, 38.1 mm OD 12 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 593-488
- Mfr. Part No.:
- FCMR38-12-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 593-488
- Mfr. Part No.:
- FCMR38-12-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR38-12-10-A | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 225°F | ||
Series FCMR38-12-10-A | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers exceptional performance for light duty power transmission applications, ensuring precise alignment in high-speed settings. Designed with a clamp style, this solution boasts a robust machined structure, capable of withstanding high torque and reducing unwanted vibrations. With a light yet durable aluminium design, it seamlessly integrates into intricate systems, linking servo motors to lead screws without backlash. Its unique spiral cut design provides flexibility and strength, ensuring reliability even at operational speeds up to 6,000 RPM. Backed by rigorous manufacturing standards, this coupling is crafted from premium materials sourced from North American mills, ensuring compliance with stringent RoHS3 and REACH regulations. Ideal for engineers seeking a resilient and efficient coupling system, this product stands out with its superior quality and performance.
Balanced design reduces vibration during high-speed operations
Anti-vibration hardware ensures consistent screw seating and enhanced durability
Screws made from alloy steel provide strength and long-lasting performance
Temperature range supports diverse operational conditions from -40°F to 225°F
Includes detailed installation instructions to ensure correct setup
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
