Ruland, 15.9 mm OD 5 mm, 25.4 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 592-277
- Mfr. Part No.:
- FCMR16-6-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.43
(exc. VAT)
€172.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €140.43 |
*price indicative
- RS Stock No.:
- 592-277
- Mfr. Part No.:
- FCMR16-6-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 25.4mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.04Nm | |
| Moment of Inertia | 1.097 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 5mm | |
| Bore Size B | 5mm | |
| Series | FCMR16 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 15.9mm | ||
Length 25.4mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.04Nm | ||
Moment of Inertia 1.097 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 5mm | ||
Bore Size B 5mm | ||
Series FCMR16 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling represents a harmonious blend of precision engineering and robust performance, designed specifically for light duty power transmission applications. Machined from a single piece of 303 stainless steel, it features a unique configuration of three spiral cuts that enhance torque capacity while significantly reducing windup. With a zero-backlash design and the ability to support high speeds up to 6,000 RPM, this coupling is ideal for scenarios where vibration reduction is critical. Notably, it employs Nypatch anti-vibration hardware which ensures consistent screw seating and prevents galling, making installation a breeze. The product is also designed with rigorous manufacturing controls to meet high-quality standards, guaranteeing reliability in challenging environments. In addition, its UK-manufactured provenance speaks volumes about its quality assurance and compliance with stringent regulations.
Optimised for light duty power transmission applications
Highly durable due to its robust 303 stainless steel construction
Engineered for zero backlash, ensuring precise torque transmission
Designed with a balanced structure to minimise vibration at high RPM
Easy to install with Nypatch anti-vibration hardware for secure fitting
Compliant with RoHS3 and REACH standards, promoting safety and sustainability
Manufactured in the UK under strict quality controls for reliability
Related links
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length Coupler 5 mm
- Ruland 25.4 mm Length Coupler 5 mm
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 25.4 mm Length Coupler 6 mm
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
