Ruland, 15.9 mm OD 5 mm, 25.4 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 593-622
- Mfr. Part No.:
- FCMR16-5-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.43
(exc. VAT)
€172.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.43 |
*price indicative
- RS Stock No.:
- 593-622
- Mfr. Part No.:
- FCMR16-5-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 25.4mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.04Nm | |
| Moment of Inertia | 1.097 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 5mm | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR16 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 15.9mm | ||
Length 25.4mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.04Nm | ||
Moment of Inertia 1.097 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size B 5mm | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FCMR16 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and reliability in light-duty power transmission applications. Its clamp style design embraces 5mm x 5mm bores, allowing for impressive torque capacity and minimal windup. Crafted from a single piece of 303 stainless steel, it boasts an outer diameter of 15.9mm and a length of 25.4mm, ensuring robust durability and performance. With two sets of three spiral cuts, it not only enhances torque transmission but also mitigates vibration at speeds reaching up to 6,000 RPM. Designed for seamless partnership between servo motors and lead screws, this coupling ensures zero backlash, making it an ideal choice for applications requiring high precision and operational smoothness. Backed by rigorous testing beyond DIN 912 12.9 standards, this coupling ensures maximum torque reliability while remaining RoHS3 and REACH compliant, highlighting its suitability for various industrial settings.
Machined from a single piece of 303 stainless steel for enhanced strength
Zero-backlash design optimises positional accuracy and responsiveness
Engineered for high-speed applications with reduced vibration
Includes Nypatch anti-vibration hardware for improved screw seating
Accommodates angular misalignment up to 3° for flexible installation
Supports a wide operating temperature range, ensuring adaptability
Lightweight construction reduces the overall impact on connected shafts
Manufactured under stringent quality controls in Marlborough, MA
Related links
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length Coupler 5 mm
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length Coupler 5 mm
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
