Ruland, 41.3 mm OD, 55 mm Length 13 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-110
- Mfr. Part No.:
- MDCD41-13-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 593-110
- Mfr. Part No.:
- MDCD41-13-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 13mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 13mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed to deliver exceptional performance in demanding applications. Engineered with a clamp double disc configuration, it features anodised aluminium hubs that provide a balanced design, ensuring reduced vibration and zero-backlash at high speeds. This lightweight coupling supports misalignment, making it suitable for both precision positioning and high-speed environments, including semiconductor and solar applications. Crafted from solid bar stock sourced exclusively from North American mills, the product adheres to strict quality standards, guaranteeing durability and reliability.
Manufactured from high quality anodised aluminium for enhanced durability
Optimised for varying misalignment conditions ensuring reliability in all applications
Zero backlash design contributes to precise and accurate positioning
Lightweight construction reduces inertia improving system responsiveness
Meets stringent RoHS and REACH compliance for environmentally conscious engineering
Designed to accommodate high torque loads while preserving dynamic performance
Includes robust fastening mechanisms for secure installation and operation
Easy installation with torque specifications ensuring optimal performance
Versatile use across sectors like printing machine tools and test measurement
Manufactured with attention to detail in a facility adhering to high quality standards
Related links
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
