Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-351
- Mfr. Part No.:
- MDCDE33-14-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 592-351
- Mfr. Part No.:
- MDCDE33-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE33-14-14-A | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, RoHS3, REACH, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE33-14-14-A | ||
Standards/Approvals MIL-A-8625 Type II Class 2, RoHS3, REACH, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling is designed for precision and efficiency in high-speed applications. Crafted from premium materials, it boasts a balanced construction that reduces vibration and enhances performance at speeds reaching 10,000 RPM. Its unique double disc design integrates two anodized aluminum hubs with thin stainless steel disc springs and an acetal center spacer, which not only allows for superior flexibility in accommodating misalignments but also prevents the unintended transfer of electrical currents between motor and driven components. Fully compliant with RoHS3 and REACH regulations, this coupling is manufactured in the USA under stringent quality controls, making it an exceptional choice for applications in industries such as semiconductor, solar, and machine tool.
Manufactured from solid bar stock sourced from North American mills
Features a non-backlash design that ensures accurate positioning
Constructed to withstand high-speed conditions with reduced vibration
Designed for ease of installation and optimal alignment capabilities
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 33.3 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
