Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-450
- Mfr. Part No.:
- MDCDE33-14-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 593-450
- Mfr. Part No.:
- MDCDE33-14-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 45mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE33 | |
| Standards/Approvals | DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 45mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE33 | ||
Standards/Approvals DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Robust clamp double disc coupling engineered for precision and versatility in mechanical applications. This coupling features a lightweight aluminum construction that not only reduces inertia but also ensures high performance at speeds up to 10,000 RPM. Designed with a zero-backlash feature, it effectively accommodates all types of misalignment while maintaining torque transmission integrity. The unique double disc design allows for individual bending of the discs, which minimizes vibration and enhances operational stability, making it ideal for high-speed environments. Each coupling is meticulously crafted from North American sourced materials and adheres to rigorous manufacturing standards, ensuring reliability and compliance with RoHS3 and REACH directives. This coupling is an excellent fit for various applications including semiconductor, solar, and machine tool systems.
Lightweight aluminium construction enhances efficiency
Zero-backlash design prevents slippage during operation
Balanced design reduces vibration for smoother performance
Acetal centre spacer isolates hubs, eliminating current transfer
Capable of handling high speeds, suitable for dynamic applications
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
