Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-362
- Mfr. Part No.:
- MDCDE33-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 592-362
- Mfr. Part No.:
- MDCDE33-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE33 | |
| Standards/Approvals | DIN 91 1.9, ASTM B580 Type B, MILA865 Type II Class, REACH, RoHS | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE33 | ||
Standards/Approvals DIN 91 1.9, ASTM B580 Type B, MILA865 Type II Class, REACH, RoHS | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling is expertly crafted for high-performance applications requiring precise motion control. Designed with a robust and balanced structure, it effectively mitigates vibrations at high speeds. With its unique double disc configuration, this coupling accommodates various misalignment types while ensuring zero backlash, making it perfect for stepper and servo applications. The use of anodized aluminum hubs and stainless-steel disc springs not only enhances durability but also contributes to its lightweight nature, allowing for efficient operation at speeds up to 10,000 RPM. Built in Marlborough, MA under stringent quality controls, this coupling meets international compliance standards, ensuring reliability and performance across diverse industries.
Engineered to offer exceptional performance at high rotational speeds
Constructed to isolate electrical current between connected components
Machined from solid bar stock to maintain high structural integrity
Tested beyond industry standards for maximum torque capabilities
Features no backlash design for precise positioning during operation
Versatile for applications in semiconductor and solar technologies
Designed for easy installation and suitability for various shaft sizes
Lightweight construction reduces overall system inertia for enhanced responsiveness
Manufactured from RoHS3 and REACH compliant materials for safety
Includes a resilient centre spacer to accommodate all types of misalignment
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
