Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 18 mm Flexible Beam Coupling
- RS Stock No.:
- 592-392
- Mfr. Part No.:
- FSMR38-20-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 592-392
- Mfr. Part No.:
- FSMR38-20-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.75Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 20mm | |
| Bore Size B | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.75Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 20mm | ||
Bore Size B 18mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series FSMR38 | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers both versatility and reliability in power transmission applications. Constructed from a single piece of 7075 aluminium, this coupling features a set screw style that ensures zero backlash and an impressive torque capacity. Its balanced design allows for smooth operation, reducing vibration even at high speeds of up to 6,000 RPM. Ideal for light duty tasks, it efficiently connects servo motors to lead screws while adhering to rigorous standards. With a robust construction sourced from North American mills and compliance with RoHS3 and REACH regulations, this coupling is not only lightweight but also built to withstand demanding conditions, making it an optimal choice for those seeking efficiency and durability.
Incudes four M6 screws for secure mounting
Dynamic torque capabilities enhance performance in varying conditions
Compatible with both metric and imperial standards for flexibility
Includes detailed installation instructions for ease of use
Manufactured under strict quality controls in the USA
Offers performance ratings for guidance, ensuring reliability
Related links
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
