Ruland, 79.4 mm OD 32 mm, 96.9 mm Length Flexible Coupling 28 mm
- RS Stock No.:
- 592-399
- Mfr. Part No.:
- MBC80-32-28-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 592-399
- Mfr. Part No.:
- MBC80-32-28-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.233 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 32mm | |
| Bore Size B | 28mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.233 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 32mm | ||
Bore Size B 28mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications where torsional stiffness is paramount. Constructed with two anodised aluminium hubs and a stainless steel bellows, this coupling strikes an excellent balance between lightweight design and robustness, making it ideal for achieving precise positioning. With an impressive maximum speed of 10,000 RPM, it excels in dynamic environments, ensuring reliable performance even under high torque conditions. The products engineering minimises vibration and supports extensive misalignment compensations, providing reliability and longevity in demanding setups. Crafted under ISO 9001:2015 standards, it reflects the commitment to quality and compliance that you can trust from its manufacturer, ensuring that every unit meets stringent guidelines and operational expectations.
Engineered for balanced operation reducing vibration at high speeds
Accommodates various forms of misalignment without compromising performance
Constructed from high quality North American sourced materials for optimal durability
Complies with RoHS3 REACH and Conflict Minerals standards for environmentally conscious operations
Features a compact design that integrates seamlessly into your existing systems
Machining processes meet advanced manufacturing standards for consistent accuracy
Related links
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
