Ruland, 79.4 mm OD 28 mm, 96.9 mm Length Flexible Coupling 28 mm
- RS Stock No.:
- 592-562
- Mfr. Part No.:
- MBC80-28-28-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 592-562
- Mfr. Part No.:
- MBC80-28-28-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.271 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 28mm | |
| Bore Size A | 28mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.271 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 28mm | ||
Bore Size A 28mm | ||
Minimum Operating Temperature -40°C | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is meticulously engineered to excel in precision positioning applications, offering superior torsional rigidity. With its robust aluminium hubs and stainless steel bellows design, it not only provides excellent performance but also ensures a lightweight and low inertia solution. Designed for high operational speeds of up to 10,000 RPM, this coupling's balanced architecture mitigates vibrations, thereby enhancing machine reliability. Its unique capability to accommodate various forms of misalignment makes it an ideal choice for driving systems requiring meticulous control and stability.
Constructed with anodized aluminium hubs for enhanced durability
Features fewer convolutions for improved torsional stiffness
Engineered to support dynamic torque loads efficiently
RoHS3 and REACH compliant ensuring environmental safety
Bernoulli principle based design reduces vibrations significantly
Precision machining from selected bar stock optimises performance
Accommodates all forms of misalignment through its flexible design
Meets stringent DIN 912 12.9 standards for torque capabilities
Lightweight design reduces inertia and energy consumption
Manufactured under rigorous ISO 9001:2015 quality controls
Related links
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Bellow Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Bellow Coupling 28 mm
