Ruland, 79.4 mm OD 30 mm, 96.9 mm Length Flexible Coupling 28 mm
- RS Stock No.:
- 591-741
- Mfr. Part No.:
- MBC80-30-28-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 591-741
- Mfr. Part No.:
- MBC80-30-28-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.254 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 28mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.254 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bore Size A 30mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 28mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, offering outstanding performance and reliability. Designed with 30mm x 28mm bores and a robust aluminium structure, it features a unique configuration that delivers superior torsional stiffness. With an outer diameter of 79.4mm and an overall length of 96.9mm, this coupling allows for accommodation of various misalignments while maintaining low inertia and high speed capabilities up to 10,000 RPM. The balance design reduces vibrations, making this coupling ideal for high speed applications in demanding environments. Manufactured in an ISO 9001:2015 certified facility, every component is meticulously crafted and RoHS3, REACH, and Conflict Minerals compliant for peace of mind in both performance and environmental standards.
Ideal for high speed applications requiring precision
Constructed from lightweight materials for reduced inertia
Engineered with fewer convolutions for enhanced stiffness
Features a balanced design that minimises vibrations
Provides exceptional torque capabilities beyond industry standards
Designed to accommodate angular and parallel misalignment
Manufactured in a facility adhering to stringent quality controls
Related links
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Bellow Coupling 28 mm
- Ruland 96.9 mm Length Bellow Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
