Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-534
- Mfr. Part No.:
- FSMR38-13-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 592-534
- Mfr. Part No.:
- FSMR38-13-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 21.52Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 13mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 21.52Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 13mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for efficient light duty power transmission, seamlessly connecting servo motors to lead screws. This high-performance coupling showcases superior engineering, merging precision with robust construction to ensure maximum torque capabilities. Constructed from 303 stainless steel, it boasts a zero-backlash design, which significantly reduces vibration, making it ideal for high-speed applications. With a balanced structure, it excels in maintaining operational integrity even at speeds of up to 6,000 RPM. The meticulous production process ensures a product that not only meets strict compliance standards but also delivers reliability through its unique design, featuring multiple spiral cuts that enhance torque capacity. Crafted with care in the USA, this coupling promises longevity and efficiency in various applications.
Compact geometry suitable for tight spaces during installation
Metric hardware simplifies assembly and integration
Manufactured under strict controls to ensure quality and compliance
Versatile performance for diverse power transmission needs
Designed for easy maintenance and reliability
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
