Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-181
- Mfr. Part No.:
- MDCDE41-16-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 593-181
- Mfr. Part No.:
- MDCDE41-16-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 16mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE41-16-10-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 16mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE41-16-10-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Double disc coupling is an exceptional solution for precision coupling needs, engineered for high performance in challenging applications. This product features a robust design, allowing for effective transmission of torque while accommodating misalignment. The lightweight aluminum construction provides durability without compromising system efficiency, catering to operations with speeds up to 10,000 RPM. With a zero-backlash mechanism, it ensures exact movement and enhanced stability in servo systems. The innovative design promotes reduced vibration and maintains torsional rigidity, making it suitable for semiconductor, solar, and machine tool industries. Every coupling is crafted in the USA, ensuring quality and compliance with environmental standards.
Provides effective torque transmission with minimal backlash
Lightweight design enhances system efficiency and reduces inertia
Accommodates various misalignment types effortlessly
Manufactured from solid North American sourced bar stock
Compliant with RoHS3 and REACH standards for environmental safety
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
