Ruland, 41.3 mm OD, 55 mm Length 10 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-697
- Mfr. Part No.:
- MDCDE41-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 592-697
- Mfr. Part No.:
- MDCDE41-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 10mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -23°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE41 | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 10mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -23°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE41 | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling offers exceptional performance with a compact design, perfectly engineered for precision applications. Its unique double disc configuration ensures zero backlash and accommodates various misalignment types, making it an ideal solution for high-speed operations. Crafted from high-quality materials, this coupling delivers both durability and lightness, with a maximum operating speed of 10,000 RPM. The incorporation of stainless steel disc springs and an acetal center spacer provides enhanced function while isolating currents between connected components, rendering it especially suitable for sensitive environments such as semiconductor and solar industries. Manufactured in Marlborough, MA, it adheres to stringent quality controls and environmental standards, promising reliability in every deployment.
Zero-backlash design enhances positioning accuracy
Balanced configuration minimises vibration during high-speed operation
Material sourced solely from North American mills ensures consistent quality
Dynamic torque ratings accommodate varying operational demands
Compact construction facilitates integration into space-constrained applications
Related links
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 10 mm
