Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-581
- Mfr. Part No.:
- FSMR38-19-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 592-581
- Mfr. Part No.:
- FSMR38-19-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 19mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38-19-10-A | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 19mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38-19-10-A | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers a robust and reliable solution for light-duty power transmission applications. Designed with precision, it showcases a unique set screw style that ensures zero backlash, allowing for seamless operation in various installations. Featuring a compact yet durable design, this coupling excels in high-speed environments, achieving speeds of up to 6,000 RPM while minimising vibration. Manufactured from high-quality 7075 aluminium, it strikes an ideal balance between lightweight characteristics and strength. With stringent manufacturing processes in place, this coupling is crafted to meet rigorous standards, ensuring optimal performance and longevity in demanding applications. Its versatility allows it to effectively connect servo motors to lead screws, making it a crucial component in precise motion control systems.
Provides superior torque capacity, allowing for efficient energy transmission
Features four M6 screws designed for easy installation and secure fastening
Optimised for minimal windup, ensuring precise alignment during operation
RoHS3 and REACH compliant, demonstrating commitment to environmental standards
Manufactured under strict controls for consistent quality and performance
Temperature rated from -40°F to 225°F, providing versatility in various environments
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
