Ruland, 19.1 mm OD 6 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 592-598
- Mfr. Part No.:
- FCMR19-6-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.74
(exc. VAT)
€162.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.74 |
*price indicative
- RS Stock No.:
- 592-598
- Mfr. Part No.:
- FCMR19-6-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.64Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Bore Size A | 6mm | |
| Material | 303 Stainless Steel | |
| Series | FCMR19 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.64Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Bore Size A 6mm | ||
Material 303 Stainless Steel | ||
Series FCMR19 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling seamlessly connects shafts with 6mm bores, providing exceptional performance in light-duty power transmission applications. Crafted from a single piece of 303 stainless steel, this coupling offers remarkable torque capacity and a zero-backlash design, ensuring minimal windup and vibration even at high speeds of up to 6,000 RPM. The unique spiral cuts enhance its capabilities, making it suitable for coupling servo motors to lead screws with confidence. Manufactured under stringent controls in the USA, it meets the highest standards of durability and efficiency while also being RoHS3 and REACH compliant. Each component is meticulously engineered to ensure reliability and longevity, keeping your mechanical systems running smoothly.
Incorporates Nypatch anti-vibration hardware for secure screw seating
Dynamic torque capacities tailored for both reversing and non-reversing operations
Compact size with a diameter of 19.1mm and length of 31.8mm, fitting diverse setups
Simple installation process with clear instructions for ease of use
RoHS3 and REACH compliance reinforces its commitment to environmental safety
Manufactured in the USA under strict quality controls to ensure reliability
Related links
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
