Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-029
- Mfr. Part No.:
- FCMR19-7-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.28
(exc. VAT)
€170.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.28 |
*price indicative
- RS Stock No.:
- 591-029
- Mfr. Part No.:
- FCMR19-7-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.51Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Bore Size A | 7mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR19 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.51Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Bore Size A 7mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR19 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly crafted to provide a robust solution for light duty power transmission applications. This versatile component is designed for optimal precision and durability, featuring bores that accommodate 7mm and 6mm shafts. Its innovative design includes three spiral cuts, allowing for a higher torque capacity and reduced windup, making it a superior choice for coupling a servo motor to a lead screw. Its balanced structure minimizes vibration even at impressive speeds of up to 6,000 RPM, ensuring smooth operation in various applications. Manufactured from high-quality stainless steel, the coupling is not only built to last but also compliant with RoHS3 and REACH standards, reflecting a commitment to safety and environmental care. With unique anti-vibration hardware, this coupling guarantees secure installations while preventing galling and enhancing holding power.
Zero-backlash design ensures precise shaft alignment and transmission
Made from 303 stainless steel for exceptional strength and corrosion resistance
Dynamic torque ratings cater to both reversing and non-reversing applications
Simplistic installation with metric hardware for user convenience
Supports maximum speeds of up to 6,000 RPM, ideal for high-performance settings
Comes complete with Nypatch anti-vibration technology for consistent performance
Designed to hold up under strict controls using proprietary manufacturing processes
Compatible with standard shaft tolerances to suit various applications
Related links
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
