Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 592-214
- Mfr. Part No.:
- FCMR38-19-14-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 592-214
- Mfr. Part No.:
- FCMR38-19-14-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 19mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 14mm | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 19mm | ||
Material 303 Stainless Steel | ||
Bore Size B 14mm | ||
Series FCMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly designed to excel in light-duty power transmission applications. Featuring a robust construction from stainless steel, it combines precision engineering with high torque capacity to exceed expectations in demanding environments. Its unique design incorporates two sets of three spiral cuts, offering superior performance characterised by zero-backlash and reduced vibration. The coupling operates effectively at speeds up to 6,000 RPM, ensuring reliability and efficiency. Crafted with meticulous care in the USA, this product adheres to stringent standards to assure durability and compliance. The provision of Nypatch anti-vibration hardware enhances installation reliability, providing a refined solution for coupling servo motors to lead screws.
Machined from a single piece of 303 stainless steel for maximum strength
Zero-backlash design ensures precise torque transmission
Suitable for applications involving high rotational speeds without compromising stability
Balanced design minimises vibration, enhancing longevity during operation
Nypatch hardware prevents galling and provides consistent screw seating
Compact dimensions enable compatibility with various shaft sizes
Manufactured under strict controls for superior quality assurance
Meets RoHS3 and REACH compliance for environmental safety
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
