Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 592-770
- Mfr. Part No.:
- FSMR32-13-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€88.82
(exc. VAT)
€109.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.82 |
*price indicative
- RS Stock No.:
- 592-770
- Mfr. Part No.:
- FSMR32-13-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR32 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series FSMR32 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly crafted to deliver exceptional performance in light-duty power transmission applications. Designed from a single piece of 7075 aluminium, it combines durability with lightweight properties, ensuring minimal inertia. With its set screw style and advanced engineering, this coupling provides a balanced and zero-backlash operation, significantly reducing vibration even at high speeds of 6,000 RPM. The incorporation of two sets of three spiral cuts allows for maximised torque capacity while maintaining precision and reliability. Manufactured under stringent controls in Marlborough, MA, it meets strict compliance standards, making it a trusted choice for professionals seeking efficiency and performance.
Machined from a single billet of 7075 aluminium for enhanced strength and lightweight design
Features two sets of spiral cuts for increased torque capacity and reduced windup
Compatible with shaft sizes of 13mm and 8mm, optimised for various applications
Allows for misalignment of up to 3 degrees, making installation flexible and straightforward
Capable of dynamic torque performance, ensuring reliable operation in varied conditions
Maintains full bearing support, crucial for maintaining stability and alignment
Offers excellent temperature resistance, functional in extreme environments ranging from -40°F to 225°F
Designed with a robust black oxide finish, enhancing durability against wear
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
