Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 592-200
- Mfr. Part No.:
- MBC57-30-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-200
- Mfr. Part No.:
- MBC57-30-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 165.699 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 18mm | |
| Bore Size A | 30mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57-30-18-A | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 165.699 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 18mm | ||
Bore Size A 30mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC57-30-18-A | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for high performance applications where precision is crucial. Designed with a balanced structure and constructed from quality materials, this coupling accommodates various forms of misalignment while maintaining robustness under torsional loads. Its unique combination of anodised aluminium hubs and stainless steel bellows allows for lightweight operation without sacrificing strength. With a maximum speed of 10,000 RPM, this coupling is suitable for demanding environments, ensuring minimal vibration and increased reliability.
Enhanced torsional rigidity optimises performance in precision applications
Balanced design minimises vibration at high operational speeds
Constructed from premium materials for longevity and reliability
Compliant with RoHS3 and REACH standards ensuring environmental safety
Manufactured under stringent quality controls for consistent performance
Optimised for axial motion allowing versatile installation across various setups
Utilises minimal convolutions for superior misalignment capacity
Related links
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
