Ruland, 57.2 mm OD 22 mm, 82.2 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 593-224
- Mfr. Part No.:
- MBC57-22-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 593-224
- Mfr. Part No.:
- MBC57-22-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 169.66 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 22mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | ISO 9001:2015, RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 169.66 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 18mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 22mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals ISO 9001:2015, RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, ensuring superior performance even at high speeds. Constructed with anodised aluminium hubs and a stainless steel bellows, it delivers a lightweight, low inertia solution tailored for high torque requirements. Its carefully balanced design minimises vibration, making it ideal for dynamic setups. With a maximum speed capability of 10,000 RPM, it accommodates multiple forms of misalignment, including angular and parallel misalignments, while maintaining optimal torsional stiffness. Approved by stringent quality standards and manufactured in an ISO certified facility, this coupling exemplifies durability and reliability, making it an essential choice for discerning engineers.
Maintains high torsional stiffness for precise applications
Engineered with a balanced design to reduce vibration
Lightweight construction aids in low inertia performance
Crafted from premium materials sourced from North America
Complies with RoHS3 REACH and Conflict Minerals regulations
Meets DIN 912 12.9 standards for maximum torque capabilities
Installation instructions provided to ensure accurate assembly
Offers zero backlash for effective torque transfer
Related links
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
