Ruland, 25.4 mm OD 10 mm, 38.7 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-958
- Mfr. Part No.:
- MBCLK25-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 592-958
- Mfr. Part No.:
- MBCLK25-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.847 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCLK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.847 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCLK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is engineered with precision to facilitate seamless motion control in various applications. Constructed from anodized aluminum and including stainless steel bellows, it is designed for outstanding durability and performance. With its lightweight structure and remarkable rigidity, this coupling efficiently accommodates angular and parallel misalignments, making it an ideal choice for high-speed operations. The adaptable design supports speeds up to 10,000 RPM while ensuring zero backlash, enabling precise positioning. Meticulously manufactured under stringent controls, it meets international standards of quality and environmental compliance, making it not only a functional addition to your equipment but also a reliable one. Its robust features and advanced design support applications in stepper servo systems and encoders, reflecting a premium standard in motion transmission technology.
Allows for high torsional rigidity due to its four convolutions
Minimises vibration at high speeds for smoother operation
Manufactured from solid bar stock sourced exclusively from North American mills
Epoxy-bonded bellows ensure a secure attachment
Designed to exceed DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
