Ruland, 25.4 mm OD 10 mm, 38.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-321
- Mfr. Part No.:
- MBCLK25-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 593-321
- Mfr. Part No.:
- MBCLK25-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.836 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Series | MBCLK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MILA865 Type II, Class and ASTM B580 Type B, RoHs and Reach | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.836 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Series MBCLK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MILA865 Type II, Class and ASTM B580 Type B, RoHs and Reach | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is a testament to precision engineering and versatility. Designed with 10mm x 10mm bores, this coupling strikes a perfect balance between rigidity and flexibility. Its robust construction combines anodized aluminum hubs and a stainless steel bellows, allowing it to handle various misalignment types while ensuring zero backlash. Capable of withstanding high-speed applications of up to 10,000 RPM, this coupling provides excellent performance in demanding environments. With the added benefit of four convolutions for enhanced torsional rigidity, it is ideal for applications that require precise positioning, like stepper servo systems and encoders. Manufactured in the USA under stringent quality controls, this coupling not only meets but exceeds industry standards, ensuring durability and reliability in every operational scenario.
Lightweight design optimises performance for high-speed applications
Zero-backlash capability ensures accurate motion transfer
Compatible with both dynamic and static torque conditions
Balanced design minimises vibration for smoother operation
Related links
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
