Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-189
- Mfr. Part No.:
- MDCD33-16-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 593-189
- Mfr. Part No.:
- MDCD33-16-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and performance in high-speed applications. This innovative coupling features a balanced design that optimally reduces vibration while facilitating smooth operation at speeds reaching up to 10,000 RPM. Crafted from robust anodized aluminium, it comprises two hubs and stainless steel disc springs, ensuring zero backlash and accommodating various alignment challenges. With strict manufacturing controls in place, this product guarantees exceptional reliability, suited perfectly for demanding environments such as semiconductor, solar, and machine tool applications. The lightweight and low inertia attributes not only enhance efficiency but also promote better control during operation, making it an ideal choice for stepper and servo motor setups.
Constructed from high quality materials for durability and performance
Zero backlash design allows for precise positioning
Lightweight structure enhances speed and efficiency
Accommodates various misalignment types with ease
Manufactured in the USA under stringent quality controls
Dynamic and static torque ratings ensure reliable operation
RoHS3 and REACH compliant for environmental safety
Suitable for a wide range of applications in engineering sectors
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
