Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-202
- Mfr. Part No.:
- MBCK33-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 593-202
- Mfr. Part No.:
- MBCK33-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.11 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK33 | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.11 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK33 | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for high performance applications. Featuring 15mm x 12mm bores and a robust construction, this coupling excels in precision positioning tasks, allowing for superior torsional stiffness. Its streamlined design reduces vibration, making it highly effective at high speeds of up to 10,000 RPM. Crafted with anodised aluminium hubs and a stainless steel bellows, the coupling is lightweight while maintaining low inertia. This product's meticulous manufacturing processes ensure durability and compliance with stringent standards, ideal for demanding environments. Its engineering allows for effective misalignment accommodation, presenting a reliable solution for various applications in the industry.
High stiffness design optimises performance in precision applications
Lightweight materials reduce inertia enhancing operational efficiency
Balanced construction minimises vibration at elevated speeds
Designed to accommodate all types of misalignment without sacrificing performance
Manufactured to strict ISO 9001:2015 quality standards for reliability
RoHS3 and REACH compliant ensuring environmental considerations are met
Compatible with both metric hardware and recommended torque specifications
Flexible yet rigid bellows maintain structural integrity under torsional loads
Ideal for environments that require high dynamic and static torque capabilities
Related links
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
