Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-256
- Mfr. Part No.:
- MBCK33-15-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 591-256
- Mfr. Part No.:
- MBCK33-15-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.106 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 15mm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.106 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size A 15mm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling sets a new standard for precision in mechanical alignment. Designed for applications requiring reliable torque transmission, it seamlessly accommodates angular, parallel, and axial misalignments. The coupling's unique construction features two anodised aluminium hubs paired with a stainless steel bellows, offering low inertia while maintaining strength and durability. With a balanced design that minimises vibrations at speeds up to 10,000 RPM, this product provides optimum performance in demanding environments. Crafted with care in an ISO 9001:2015 facility, its compliance with industry standards reflects its exceptional quality. Experience superior functionality combined with uncompromised safety, making it ideal for precision positioning applications.
High torsional stiffness ensures precise motion control
Anodised aluminium hubs reduce weight while enhancing strength
Stainless steel bellows flex under load accommodating misalignments
Compatible with high speed applications thanks to vibration minimisation
Constructed with proprietary methods for consistency and durability
Supports maximum torque capabilities beyond industry standards
Metric hardware ensures ease of compatibility across various setups
Available in compliant materials to meet RoHS3 REACH and Conflict Minerals regulations
Designed to excel in precision positioning scenarios
Offers a zero backlash feature for enhanced performance
Related links
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
