Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-033
- Mfr. Part No.:
- FCMR38-19-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 591-033
- Mfr. Part No.:
- FCMR38-19-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 19mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38-19-10-SS | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size A 19mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38-19-10-SS | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered for precision and reliability in light duty power transmission applications. Designed to connect servo motors to lead screws, it showcases advanced manufacturing techniques which enhance torque capacity while reducing windup. The coupling features a balanced design that minimises vibration, making it suitable for high-speed operations of up to 6,000 RPM. With its zero-backlash design, users can expect enhanced performance in critical applications. Constructed from high-quality 303 stainless steel and incorporating Nypatch anti-vibration hardware, this coupling is ideal for environments where stability is paramount. Its robust build not only adheres to stringent DIN standards but also ensures compliance with RoHS3 and REACH regulations, making it a sound choice for conscientious engineers.
Constructed from single-piece material for enhanced integrity
Equipped with two sets of three spiral cuts for improved torque capacity
Machined from North American sourced bar stock
Features anti-vibration hardware for consistent screw installation
Offers a clear advantage in performance with zero backlash
Capable of customising various angular and parallel misalignment tolerances
Supports full bearing configurations for increased reliability
Manufactured under strict controls to guarantee high quality and performance
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
