Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 593-320
- Mfr. Part No.:
- FCMR19-7-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.53
(exc. VAT)
€76.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.53 |
*price indicative
- RS Stock No.:
- 593-320
- Mfr. Part No.:
- FCMR19-7-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.71Nm | |
| Moment of Inertia | 1.037 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 7mm | |
| Bore Size B | 7mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.71Nm | ||
Moment of Inertia 1.037 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size A 7mm | ||
Bore Size B 7mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers a highly efficient solution for precision torque transmission in light-duty applications. Designed with an innovative clamp style, it assures zero-backlash functionality, allowing for seamless coupling between servo motors and lead screws. The robust construction of the coupling is derived from a single piece of 7075 aluminum, ensuring both lightweight properties and exceptional durability. With a balanced design that minimises vibration at high speeds, it is engineered to perform reliably at rotational speeds of up to 6,000 RPM. Coupled with Nypatch anti-vibration technology, this product simplifies installation and enhances holding power, making it a go-to choice for engineers seeking performance and reliability in their motion control systems.
Machined from high-grade 7075 aluminium for outstanding strength-to-weight ratio
Zero-backlash operation enhances precision and efficiency in applications
Compatible with maximum speeds of 6,000 RPM for a wide range of uses
Nypatch anti-vibration hardware ensures secure screw seating and eliminates galling
Angular misalignment tolerance of 3° for improved flexibility in setup
Parallel misalignment capacity of up to 0.20 mm accommodates shaft variations
Designed for fatigue resistance, helping to extend the longevity of your setup
Finish specification ensures enhanced resilience against environmental factors
Related links
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
