Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 592-544
- Mfr. Part No.:
- FCMR19-7-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.53
(exc. VAT)
€76.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.53 |
*price indicative
- RS Stock No.:
- 592-544
- Mfr. Part No.:
- FCMR19-7-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.71Nm | |
| Moment of Inertia | 1.037 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 6mm | |
| Bore Size A | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR19 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.71Nm | ||
Moment of Inertia 1.037 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 6mm | ||
Bore Size A 7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series FCMR19 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision and reliability in light duty power transmission applications. Engineered from a single piece of 7075 aluminium, it combines robust construction with a lightweight profile. This clamp-style coupling features 7mm x 6mm bores, allowing it to securely connect shafts while minimising backlash. The innovative design incorporates spiral cuts that provide higher torque capacity and reduced vibration, making it suitable for high-speed applications up to 6,000 RPM. Its special Nypatch anti-vibration hardware ensures consistent performance, while also facilitating easy installation and maintenance. Manufactured under stringent quality controls, this coupling guarantees exceptional durability and compliance with RoHS3 and REACH regulations.
Compact dimensions help save valuable space in machinery setups
Certified compliance with RoHS3 and REACH for environmental safety
Designed for optimal shaft alignment with angular and parallel misalignment tolerances
Lightweight construction minimizes inertia, promoting efficient operation
Maximum speed rating allows flexibility in various applications
Manufactured under strict quality controls for superior reliability
Related links
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
