Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 592-447
- Mfr. Part No.:
- FCMR19-7-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.53
(exc. VAT)
€76.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.53 |
*price indicative
- RS Stock No.:
- 592-447
- Mfr. Part No.:
- FCMR19-7-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.71Nm | |
| Moment of Inertia | 1.037 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR19 | |
| Standards/Approvals | DIN 912 12.9, REACH Compliant, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.71Nm | ||
Moment of Inertia 1.037 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size A 7mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR19 | ||
Standards/Approvals DIN 912 12.9, REACH Compliant, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly designed for precision in light duty power transmission applications. This robust component, machined from a single piece of 7075 aluminium, offers superior torque capacity and minimal windup, ensuring effective coupling between a servo motor and a lead screw. With a balanced design that diminishes vibration even at high speeds of up to 6,000 RPM, this product promises remarkable reliability. Thanks to its zero-backlash construction and Nypatch anti-vibration hardware, repeated screw installations are seamless, bolstering firmness during operation. This coupling not only meets strict RoHS3 and REACH compliance standards but is also manufactured under stringent controls in the USA, reflecting a commitment to quality and performance. Its compact size, along with excellent torsional stiffness and a broad range of application compatibility, marks it as a preferred choice for engineers.
Zero-backlash structure guarantees precision and reliability
Nypatch anti-vibration hardware enhances screw seating and stability
Machined from North American sourced bar stock for superior quality
Manufactured in the USA, ensuring adherence to high standards
Capable of handling up to 6,000 RPM for demanding applications
Related links
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
