Ruland, 57.2 mm OD 22 mm, 82.2 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 593-347
- Mfr. Part No.:
- MBC57-22-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 593-347
- Mfr. Part No.:
- MBC57-22-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 169.488 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 22mm | |
| Bore Size B | 19mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 169.488 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 22mm | ||
Bore Size B 19mm | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly designed for precision positioning applications, boasting an elegant combination of lightweight materials and robust engineering. It features two anodised aluminium hubs and a stainless steel bellows, optimising performance while minimising inertia. With a diameter of 57.2 mm and a length of 82.2 mm, this coupling is tailored to accommodate various misalignment forms without compromising on torsional stiffness. The design has been meticulously crafted to reduce vibration at high speeds of up to 10,000 RPM, making it ideal for demanding applications. Manufactured in an ISO 9001:2015 facility, it adheres to strict quality controls and is RoHS3, REACH, and Conflict Minerals compliant, reinforcing its reliability in all operational environments.
Engineered for maximum torsional stiffness enhancing performance in precision applications
Lightweight aluminium hubs ensure reduced inertia optimising for high speed operations
Designed to flex while maintaining rigidity accommodating all forms of misalignment
Robust construction tests beyond DIN 912 12.9 standards ensuring maximum torque capabilities
Balanced design significantly reduces vibrations contributing to smoother operation
Manufactured with meticulous attention to detail guaranteeing a high quality finish
Includes proactive measures to ensure compliance with environmental and safety regulations
Related links
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
