Ruland, 25 mm OD 9 mm, 24 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-254
- Mfr. Part No.:
- MWS25-9-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€59.35
(exc. VAT)
€73.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €59.35 |
*price indicative
- RS Stock No.:
- 605-254
- Mfr. Part No.:
- MWS25-9-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 9mm | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 225°F | |
| Series | MW | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 9mm | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 225°F | ||
Series MW | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling, crafted from premium 7075 aluminum, delivers exceptional performance in demanding applications. Designed to accommodate bores of 9mm and 7mm, the coupling effortlessly handles torque capacities while maintaining a zero-backlash feature that ensures precise motion control. With a balanced structure, it reduces vibrations even at high speeds, making it ideal for high-performance machinery. Its robust construction is not only lightweight but also adheres to strict RoHS3 and REACH compliance standards, showcasing Ruland's commitment to quality and safety. The coupling is manufactured in the USA, following stringent controls using proprietary processes, ensuring reliability and durability under varying conditions. This product is engineered to exceed the typical requirements of couplings, where torque ratings and performance standards are surpassed, cementing its position as a superior choice for high-speed and precision applications.
Constructed from lightweight 7075 aluminum for reduced inertia
Zero-backlash design ensures accurate motion transfer
High torque capacity ideal for demanding applications
Balanced design minimizes vibrations at high speeds
Manufactured in the USA, ensuring rigorous quality standards
Related links
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
