Ruland, 15.9 mm OD 3 mm, 20.3 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 604-248
- Mfr. Part No.:
- PCMR16-3-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€53.40
(exc. VAT)
€65.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.40 |
*price indicative
- RS Stock No.:
- 604-248
- Mfr. Part No.:
- PCMR16-3-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.6Nm | |
| Moment of Inertia | 0.322 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 3mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 3mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PCMR16 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15.9mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.6Nm | ||
Moment of Inertia 0.322 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size A 3mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 3mm | ||
Maximum Operating Temperature 225°F | ||
Series PCMR16 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered for precision applications where reliability is paramount. With its unique design crafted from a single piece of 7075 aluminum, it guarantees zero backlash and superior torque capacity. This coupling excels under varying speeds, capable of handling up to 6,000 RPM, making it ideal for high-performance machinery. Its thoughtful design includes two sets of spiral cuts, enhancing both body size and operational efficiency. Designed with stringent quality controls, each product is manufactured in the USA, ensuring compliance with RoHS3 and REACH standards. The coupling stands out for its ability to withstand extreme conditions, supporting a diverse range of applications, from robotics to automation.
Precision-engineered for enhanced torque capacity and reduced windup
Zero-backlash ensures precise shaft alignment for smooth operation
Designed for high-speed applications, supporting speeds of up to 6,000 RPM
Constructed from lightweight and durable 7075 aluminum for low inertia
Balanced design aids in minimizing vibrations during operation
Related links
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length Coupler 3 mm
- Ruland 20.3 mm Length 5 mm Flexible Coupling
