Ruland, 19.1 mm OD 3 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-830
- Mfr. Part No.:
- PCMR19-3-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€54.37
(exc. VAT)
€66.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.37 |
*price indicative
- RS Stock No.:
- 605-830
- Mfr. Part No.:
- PCMR19-3-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.21Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 3mm | |
| Bore Size A | 3mm | |
| Series | PCMR19 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.21Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 3mm | ||
Bore Size A 3mm | ||
Series PCMR19 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Cutting-edge clamp style four beam coupling designed for precision engineering applications. Built from robust 7075 aluminum, this coupling combines a lightweight structure with high torque capacity, ensuring optimal performance in demanding conditions. With a sophisticated balanced design, it mitigates vibration, making it ideal for high-speed operations up to 6,000 RPM. Its meticulous machining from a single piece guarantees zero backlash, ensuring that movements are accurate and responsive. Additionally, the accessory is engineered to conform with stringent RoHS3 and REACH standards, underscoring its commitment to quality and environmental safety. Manufactured in the USA, Ruland demonstrates rigorous control in its production processes, ensuring reliability and excellence.
Clamp style design enhances grip and stability
Zero backlash operation ensures precision in motion transfer
Balanced design reduces vibration in high-speed applications
Constructed from durable 7075 aluminum for minimal weight and low inertia
Meets strict RoHS3 and REACH compliance standards
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
