Ruland, 30 mm OD 12 mm, 30 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-667
- Mfr. Part No.:
- MWS30-12-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€84.59
(exc. VAT)
€104.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.59 |
*price indicative
- RS Stock No.:
- 604-667
- Mfr. Part No.:
- MWS30-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 225°F | |
| Series | MW | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 225°F | ||
Series MW | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed to accommodate demanding precision applications. Machined from high-grade 7075 aluminum, it occupies a compact footprint while delivering exceptional torque capacity and performance. Its innovative set screw style ensures zero backlash, making it ideal for high-speed operations. Capable of handling speeds up to 6,000 RPM, this coupling features a balanced design that significantly reduces vibration. Built for durability and efficiency, it meets rigorous DIN 912 12.9 standards and is compliant with RoHS3 and REACH regulations. Manufactured in the USA using strict quality controls, this coupling offers reliability that can withstand extreme temperatures ranging from -40°F to 225°F. With its thoughtful design and superior materials, this four beam coupling is the perfect solution for a variety of industrial applications.
Designed for high torque capacity and lower windup
Compact size allows for seamless integration into tight spaces
Zero backlash design enhances operational accuracy
Balanced construction triumphs in vibration reduction
Excellent temperature tolerance for versatile applications
Related links
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 12 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
