Ruland, 25 mm OD 10 mm, 24 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-397
- Mfr. Part No.:
- MWS25-10-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€54.67
(exc. VAT)
€67.24
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.67 |
*price indicative
- RS Stock No.:
- 604-397
- Mfr. Part No.:
- MWS25-10-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MW | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MW | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered to provide exceptional performance in precision applications. Designed for high torque and minimal windup, this component boasts a robust construction that ensures superior reliability and stability at high speeds. With an outer diameter measuring 25.0 mm and a length of 24.0 mm, it is compact yet powerful, perfectly suited for dynamic environments where precision is paramount. The coupling's unique design mitigates vibration, enabling seamless operation up to 6,000 RPM. Manufactured from high-quality 7075 aluminum, it promotes lightweight functionality while maintaining impressive structural integrity. Additionally, this product prioritizes safety and compliance, being RoHS3 and REACH certified, making it a prime choice for environmentally conscious applications.
Four beam design enhances torque capacity and reduces windup
Balanced structure minimizes vibration at high operational speeds
Machined from a single piece of material for added durability
Lightweight yet strong, constructed from 7075 aluminum
Zero-backlash functionality allows for precise motion transfer
Related links
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 10 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
