Ruland, 25 mm OD 10 mm, 20 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 605-958
- Mfr. Part No.:
- MWS25-10-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.15
(exc. VAT)
€174.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.15 |
*price indicative
- RS Stock No.:
- 605-958
- Mfr. Part No.:
- MWS25-10-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.7Nm | |
| Moment of Inertia | 7.871 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MW | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.7Nm | ||
Moment of Inertia 7.871 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Material 303 Stainless Steel | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°F | ||
Series MW | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Set screw style four beam coupling is expertly designed to meet the demands of precise mechanical applications. Manufactured from high-quality 303 stainless steel, it combines robustness and versatility, making it ideal for use in environments where reliability is crucial. With its unique spiral cut design, it offers enhanced torque capacity and minimal windup, ensuring optimal performance even at high speeds of up to 6,000 RPM. The compact size allows for seamless integration into tighter spaces, showcasing a balanced design which effectively reduces vibration during operation. Each coupling is meticulously crafted in the USA, adhering to stringent manufacturing standards, which ensures its compliance with RoHS3 and REACH regulations. Perfect for engineers and designers seeking a dependable component for their projects, this coupling guarantees zero backlash, thus enhancing the longevity and accuracy of the mechanical systems it joins.
Machined from a single piece of 303 stainless steel for maximum durability
Zero-backlash design to enhance precision in motion
Balanced construction reduces vibration for superior performance
Designed to support high torque while maintaining reliability
Compact dimensions allow for effective use in limited spaces
Related links
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 10 mm Flexible Coupling
