Ruland, 25 mm OD 9 mm, 24 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 603-708
- Mfr. Part No.:
- MWS25-9-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.15
(exc. VAT)
€174.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.15 |
*price indicative
- RS Stock No.:
- 603-708
- Mfr. Part No.:
- MWS25-9-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 7.871 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 7.871 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Material 303 Stainless Steel | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance four beam coupling designed to accommodate 9mm x 8mm bores while delivering exceptional torque capacity and reliability. Crafted from robust 303 stainless steel, this coupling offers superior balance and reduced vibration, making it suitable for high-speed applications up to 6,000 RPM. The zero-backlash design ensures precise motion control, making it ideal for demanding mechanical systems. Engineered with a set screw style for easy mounting, its optimizes torque transmission with minimal windup. This coupling not only guarantees high performance but is also manufactured in the USA under stringent quality standards to ensure lasting durability and compliance with safety regulations.
Designed for a compact and metric-focused installation environment
Machined from a single piece of stainless steel for enhanced strength
Offers maximum torque capacity through advanced engineering
Provides excellent dynamic and static torque ratings for consistent performance
Features easy installation with a straightforward set screw mechanism
Related links
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
