Ruland, 25 mm OD 9 mm, 24 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-435
- Mfr. Part No.:
- MWS25-9-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€59.35
(exc. VAT)
€73.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.35 |
*price indicative
- RS Stock No.:
- 604-435
- Mfr. Part No.:
- MWS25-9-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 9mm | |
| Series | MW | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 9mm | ||
Series MW | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed to provide exceptional torque transmission in applications requiring precision and reduced vibration. Machined from a single piece of 7075 aluminum, this model features a lightweight design that optimizes performance while maintaining durability. Engineered with a zero-backlash technology, it ensures accuracy and reliability at high speeds of up to 6,000 RPM. This coupling integrates spiral cuts that enhance torque capacity and mitigate windup, making it an ideal solution for high-performance machinery. Its metric dimensions and balanced design facilitate seamless integration into various systems, catering to both engineering and manufacturing needs.
Crafted from high-grade aluminum for low inertia and lightweight properties
Zero-backlash design ensures precise positioning in demanding applications
Balanced construction enhances operational stability at high RPM
Suitable for angular and parallel misalignment adjustments
Exceeds industry torque standards for mechanical reliability
Sourced from North American mills, guaranteeing quality compliance
Provides easy interchangeability with existing models in the MW-series
Related links
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
