Ruland, 30 mm OD 9 mm, 30 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-324
- Mfr. Part No.:
- MWS30-9-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€188.14
(exc. VAT)
€231.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.14 |
*price indicative
- RS Stock No.:
- 604-324
- Mfr. Part No.:
- MWS30-9-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MW | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Series MW | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed to deliver exceptional performance in applications requiring precise alignment and torque transmission. Constructed from high-grade stainless steel, this coupling ensures durability and reliability even in demanding environments. Its unique design features two sets of spiral cuts, which provide higher torque capacity and reduced windup compared to traditional single beam couplings. Capable of operating efficiently at speeds up to 6,000 RPM, this coupling is the ideal choice for systems requiring zero backlash and minimal vibrations. Manufactured under stringent quality controls in the USA, it embodies superior engineering and material standards.
Machined from a single piece of 303 stainless steel for enhanced strength
Balanced design reduces vibrations at high rotational speeds
Zero-backlash performance ensures accurate torque transmission
Metric dimensions provide compatibility with international applications
Forged set screws secure the coupling firmly to the shafts
Lightweight design optimizes performance without unnecessary weight
Manufactured in a RoHS3 and REACH compliant facility for environmental safety
Related links
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
