TE Connectivity Faston Series Crimp Contact, 11 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 474-348
- Distrelec Article No.:
- 304-59-128
- Mfr. Part No.:
- 156503-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 7000 units)*
€860.26
(exc. VAT)
€1,058.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €860.26 | €0.123 |
*price indicative
- RS Stock No.:
- 474-348
- Distrelec Article No.:
- 304-59-128
- Mfr. Part No.:
- 156503-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| For Use With | Wire & Cable | |
| Series | Faston | |
| Minimum Wire Size AWG | 11AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | ELV Compliant, UL Rating = Recognised, RoHS Compliant, CSA Certified = Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
For Use With Wire & Cable | ||
Series Faston | ||
Minimum Wire Size AWG 11AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Standards/Approvals ELV Compliant, UL Rating = Recognised, RoHS Compliant, CSA Certified = Yes | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle is designed to meet the rigorous demands of various applications within the electronics industry. With an innovative straight style and robust construction, this component facilitates reliable connections while ensuring optimal performance across a spectrum of environments. Not only is it compliant with RoHS and ELV regulations, reflecting a commitment to environmentally responsible manufacturing, but it also features a practical crimping solution for ease of installation. With a mating area that accommodates multiple circuit housings, this receptacle offers exceptional flexibility in design, making it a top choice for professionals seeking efficiency and reliability in their electrical connections.
The contact type is specifically designed as a receptacle for enhanced connection stability
Constructed with durable brass material to ensure long-lasting performance
Features a crimp type termination method that simplifies the assembly process
Incorporates insulation support to enhance the reliability of electrical connections
Offers an industry-standard UL recognition, ensuring compliance with safety regulations
The product is designed with a tin finish to enhance corrosion resistance
Flexible wire range accommodates various applications, ensuring compatibility across multiple projects
Built to provide a normal insertion force for straightforward connections
Related links
- TE Connectivity Faston Series Crimp Contact 14 AWG Max
- TE Connectivity Faston Series Crimp Contact 18 AWG Max
- TE Connectivity Faston Series Female Crimp Contact 18 AWG Max
- TE Connectivity PIDG Series Male Crimp Contact 10 AWG Max
- TE Connectivity FASTON .110 Series Female Crimp Contact 20 AWG Max
- TE Connectivity FASTON .250 Series Female Crimp Contact 16 AWG Max
- TE Connectivity FASTON .250 Series Female Crimp Contact 12 AWG Max
- TE Connectivity FASTON .250 Series Female Crimp Contact 18 AWG Max
